Intel Atom® x7000E Low Power Processors - Coming Soon
Intel® Atom® x7000E Low Power Processors enable accelerated deep learning and media processing for IoT edge applications in the 6W to 12W range. The Atom x7000E devices feature up to four e-cores (Efficient-core) that offer LPDDR5/DDR5 memory and expanded I/Os. The processors provide the same Intel UHD Graphics driven by Xe architecture as the 12th Gen Intel Core™ processors. Using the same architecture, porting applications/solutions across Intel CPU performance and power ranges is easier. The processors deliver up to 1.30x faster single-thread performance and up to 1.09x faster multi-thread performance than the previous generation. Intel Atom x7000E Low Power Processors also offer critical capabilities for IoT edge use cases like hardware virtualization, multi-OS support, and real-time computing.Features
- CPU Performance
- Up to 4x E-cores
- Full Intel AVX2 (with INT8 instruction set on GPU for AI acceleration) and Intel DL Boost with VNNI
- Graphics
- Intel UHD Graphics driven by Xe architecture
- Up to 24x execution units (EUs)
- Supports 3x concurrent 4K60 SDRs or 1x 4K60 HDR display
- Pipelock for Windows synchronizes two outputs
- Accelerated deep learning inference
- Intel DL Boost with VNNI accelerates deep learning inference on the CPU
- Up to 24x Intel UHD Graphics execution units (EUs) provide parallel processing for AI workloads
- Intel GNA increases throughput for deep learning audio and natural language processing
- GPU and CPU support for FP32, FP16, and INT8 precision
- Fully supported by the Intel Distribution of OpenVINO™ toolkit for optimized, cross-architecture deep learning inference
- Developers can access many pre-trained models from the OpenVINO Open Model Zoo
- Memory
- DDR4-3200, DDR5-4800, LPDDR5-4800
- 16GB maximum memory capacity
- Supports in-band error correcting code (IBECC)
- IoT enhancements
- Real-time computing with Intel TCC
- TSN for real-time networking
- Rated for PC client and embedded use
- Long-life availability
- I/Os and connectivity
- Integrated platform controller hub (PCH)
- 2x USB-C™ lanes on the CPU
- 9x PCIe 3.0 lanes on the PCH
- 4x USB 3.2 or 8x USB 2.0 lanes on the PCH
- 2.5GbE TSN-capable MAC on the PCH supports one TSN port
- Up to Wi-Fi 5/BLUETOOTH® 5.2
- Image processing unit 6 EP (IPU6EP)
- Management and security
- Protected and verified boot process with hardware attestation [Intel OS Guard, Intel VT-d/x, Intel Boot Guard, Secure Boot, Intel PTT (TPM, measured boot, RSA/ECDSA key support)]
- A protected repository for cryptography, storage for sensitive data, keys, and credentials at rest (Intel PTT, discrete TPM)
- Isolated enclaves to help protect sensitive data, processes, and keys at runtime and create a trusted application environment (Intel VT-d/x, Intel DAL)
- Hardware-assisted crypto acceleration and SecureKey generation [Intel AES-NI, Intel SHA-NI, Intel SecureKey (DRNG)]
- Software operating systems
- Windows 10 IoT Enterprise LTSC 2021
- Ubuntu, RHEL, WR Linux
- Yocto Project (LTS kernel 2021)
- Celadon CiV (Android optimized for IA)
- Support for hypervisors and RTOS
- Software toolkits
- Intel oneAPI Base Toolkit6
- Intel oneAPI IoT Toolkit
- Intel Distribution of OpenVINO toolkit and OpenVINO Open Model Zoo
- 6W to 12W base processor power
Applications
- Retail
- Digital signage and kiosks
- Self-checkout and mobile POS systems
- Office automation (copiers, printers, scanners, and other office devices)
- Healthcare (portable medical imaging devices)
- Safety and security
- On-camera or network video recorder (NVR) object detection
- Recognition for entry-level NVR and AI boxes
Processor Block Diagram
Gen-Over-Gen Performance Gains
Infographic
Additional Resources
Publicēts: 2023-04-18
| Atjaunināts: 2023-04-27