KEMET C/CT Clamp-On Current Sensors

KEMET C/CT Clamp-On Current Sensors measure the current in live wires and come in a compact, slim design with a convenient snap-on feature. The series offers a 30A to 250A rated current range, 100MΩ insulation resistance at 500VDC, and -10°C to +60°C operating temperature range. These current sensors also feature flat temperature characteristics, RoHS compliance, and a UL 94V-0 flame-retardant case. Typical applications for KEMET C/CT Clamp-On Current Sensors include high-performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machinery.

Features

  • Measures current in live wires
  • Compact and slim design with convenient snap-on feature
  • Flat temperature characteristics
  • UL 94V-0 flame-retardant case
  • RoHS compliant

Applications

  • EMS current measurement
  • High-performance distributions boards
  • Power conditioners
  • Power monitoring systems
  • Inverters
  • Industrial machinery

Specifications

  • 30A to 250A rated current
  • 0.1A to 340A applicable current
  • 7.5V output protection
  • 100MΩ insulation resistance at 500VDC
  • 2000 or 3000 current transformation ratio
  • -10°C to +60°C operating temperature range
Publicēts: 2019-07-31 | Atjaunināts: 2023-11-14