Littelfuse TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Features

  • High level of protection per IEC 61000-4-2 and IEC 61000-4-4
  • 30pF to 0.65pF typical low capacitance
  • Low clamping voltage
  • Low leakage, 0.5µA maximum
  • Available in surface mount, through hole, and small sizes
  • RoHS compliant and lead free
  • SP03-xx and SP30xx available for EFT and lightning transient threats per IEC 61000-4-4/5

Applications

  • USB 1.1/2.0/3.0
  • HDMI
  • DVI
  • 10/100/1000 Ethernet
  • eSATA
  • 1394a/b
  • LVDS
  • Audio (speakers/microphones)
  • Analog video
  • SIM sockets
  • Keypads/push buttons
  • LCD/camera display interfaces

Application Use Cases

  • PCs
  • MP3s/PMPs
  • Portable medical devices
  • PDAs
  • Set-top boxes
  • Digital cameras
  • LCD TVs
  • SIM/SD cards
  • Portable navigation devices
  • External storage
  • Keyboards/mouse
  • Routers/hubs/modems
  • Mobile handsets
  • Smartphones

Specifications

  • DIP
  • SOIC
  • MSOP
  • SOT23
  • SOT143
  • SC70
  • SOT5x3
  • SOT953
  • µDFN
  • SOD723
  • Flip chip
Publicēts: 2010-05-24 | Atjaunināts: 2024-11-19