Littelfuse 804 Subminiature Fuses

Littelfuse 804 Subminiature Fuses are TE Universal Modular Fuse (UMF), TT Time-lag type fuses designed for overcurrent protection. These 250V-rated fuses are designed in accordance with IEC 60127-4 and IEC 60127-4 and have multiple safety approvals. The fuses are RoHS compliant, lead free, and halogen free. Littelfuse 804 Subminiature Fuses feature low internal and vibration resistance within a shock-safe casing. They are offered in direct solderable or plug-in versions, both with reduced PCB space requirements. Ideal applications include battery chargers, consumer electronics, power supplies, and industrial controllers.

Features

  • Lead free, halogen free, and RoHS compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Shock-safe casing
  • Vibration resistant
  • Excellent surge tolerance due to high i2t values
  • Approved to EN 60127-1 and EN 60127-7
  • Approved to GB 9364.1 and GB 9364.4
  • Approved to J60127-1 and J60127-4
  • Approved to K60127-1 and K60127-4

Applications

  • Battery chargers
  • Consumer electronics
  • Power supplies
  • Industrial controllers
Publicēts: 2011-09-08 | Atjaunināts: 2022-03-11