Littelfuse Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

Standard Triacs are bidirectional AC switches designed to handle loads from 0.8A to 35Arms with 10mA, 25 mA, and 50mA I GT in operating Quadrants I, II and III. Standard Triacs are used in full-wave AC applications to control AC power either through full-cycle switching or phase control of current to the load element. The glass-passivated junctions enable long-term device reliability and parameter stability. Ideal for motor speed, heater, and incandescent light controls.

Alternistor Triacs provide the highest commutation performance in applications with highly inductive loads. Alternistor Triacs operate in Quadrants I, II, and III, and are used in circuits requiring high dv/dt capability. Load capabilities range from 6A to 40A with blocking voltage rating from 200V to 1000V. The construction of the Littelfuse Alternistor Triacs offers the same performance as two thyristors (SCRs) wired inverse parallel (back-to-back). This design provides the equivalent of two electrically separate SCR structures with enhanced dv/dt characteristics while retaining the advantages of a single-chip device.

Features

  • Up to 1000V high-voltage capability
  • Up to 200 A high-surge capability
  • Solid-state switching eliminates arching or contact bounce
  • No contacts to wear out from reaction of switching events
  • Electrically isolated packages
  • Glass-passivated junctions
  • RoHS compliant

Applications

  • Home appliances
    • Lighting
    • Heating
    • Temperature control
    • Alarm activation
    • Fan speed
  • Electrical tools for controlled actions
    • Motor speed
    • Stapling event
    • Battery charging
  • Outdoor equipment
    • Water sprinklers
    • Gas engine ignition
    • Electronic displays
    • Area lighting
    • Sports equipment
Publicēts: 2012-02-06 | Atjaunināts: 2024-07-02