M5Stack Chain ToF Laser Ranging Sensor Node

M5Stack Chain Time-of-Flight (ToF) Laser Ranging Sensor Node integrates a VL53L0C laser ranging module, supporting a distance measurement range of 30mm to 2000mm with an accuracy of ±3%. The M5Stack Chain ToF is suited for short-range non-contact distance measurement and object proximity detection applications. The Chain ToF integrates an STM32G031G8U6 core MCU and features a UART daisy-chain communication protocol. Two HY2.0-4P expansion interfaces allow the node to be extended with additional chain series devices to build richer interactive applications.

Features

  • M5Stack Chain series
  • VL53L0C laser ranging module
  • 30mm to 2000mm measurement range
  • STM32G031G8U6 core MCU
  • UART serial daisy-chain communication protocol
  • Two HY2.0-4P expansion interfaces for extending chain series devices

Applications

  • Proximity detection
  • Distance measurement

Specifications

  • 5VDC input power
  • 0°C to +40°C operating temperature range
  • ±3% measurement accuracy
  • 23.9mm x 23.9mm x 16.0mm (LxWxH)

Kit Contents

  • One Chain ToF
  • One Chain Bridge

Videos

Schematic

Schematic - M5Stack Chain ToF Laser Ranging Sensor Node

Dimensions

Mechanical Drawing - M5Stack Chain ToF Laser Ranging Sensor Node
Publicēts: 2026-02-27 | Atjaunināts: 2026-03-04