MakerBot METHOD 3D Printer

MakerBot METHOD 3D Printer is designed for use with lower-temperature materials such as polylactic acid (PLA), nylon, polyethylene terephthalate glycol (PETG), and nylon carbon fiber (CF). This intermediate printer includes all the resources needed to start 3D printing out of the box and is configurable to meet application needs. The unit is designed for the high-quality production of tools and end-use parts and can print continuously for hours, days, or weeks. The printer offers a +65°C maximum heated chamber temperature with a build volume of 6" x 7.5" x 7.75" (L x W X H) for dual extrusion and 7.5" x 7.5" x 7.75" for single extrusion. MakerBot METHOD 3D Printer features a 5" full-color capacitive touchscreen with intuitive step-by-step setup and real-time controls as well as a compact footprint for desktop, benchtop, and racked setups.

Features

  • Variable Environmental Controlled Temperature (VECT™) 65 thermal regulation offers 2x the dimensional accuracy in real polymers and composites
  • Print continuously for hours, days, or weeks
  • Configurable to meet application needs
  • Compact footprint for desktop, benchtop, and racked setups
  • Touchscreen provides intuitive step-by-step setup and real-time controls on jobs
  • MakerBot CloudPrint™ software offers intuitive printing
  • Dry-sealed material bays
  • 4-in-1 modular performance extruders enable quick change between material groups, preventing cross-contamination
  • SmartAssist™ material loading makes material changing a breeze from material bay to extruder, hands-free
  • Safely print anywhere with Greenguard-certified MakerBot Clean Air™ Smart Filtration System

Specifications

  • +65°C maximum heated chamber temperature
  • 5" full-color capacitive touchscreen
  • Wi-Fi® connectivity and 21 onboard sensors
  • 25 compatible CAD file types
  • Remote monitoring and printing
  • Over 300,000 hours of reliability testing
  • 41.3cm x 43.7cm x 64.9cm overall dimensions (L x W X H)
  • Build volume (L x W X H)
    • Dual extrusion: 15.2cm x 19cm x 19.6cm (6" x 7.5" x 7.75")
    • Single extrusion: 19cm x 19cm x 19.6cm (7.5" x 7.5" x 7.75")

Kit Contents

  • 1x MakerBot METHOD 3D printer
  • 1x spring steel build plate
  • 1x performance extruder 1 model (version 1)
  • 1x performance extruder 2 support (version 1)
  • 1x nozzle brush
  • 1x hex key
  • 1x USB A-to-B cable
  • 1x US power cord
  • 1x EU power cord

Product Overview

Infographic - MakerBot METHOD 3D Printer

Videos

Publicēts: 2023-12-11 | Atjaunināts: 2024-01-10