MaxLinear SP339E Series Multiprotocol Transceivers
MaxLinear SP339E Series Multiprotocol Transceivers are an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards. In the RS-485/422 modes, these SP339E Series feature one driver and one receiver (1TX/1RX) in both half and full-duplex configurations. In the RS-232 mode (3TX/5RX) these SP339E Series Multiprotocol Transceivers provide full support of all eight signals commonly used with the DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided. These SP339E Series Multiprotocol Transceivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize Electromagnetic Interference (EMI).Features
- Pin selectable Cable Termination
- No external resistors required for RS-485/422 termination and biasing
- 3.3V or 5V Single-Supply Operation
- Robust ESD Protection on bus pins
- Max Data Rate of 20Mbps in RS-485/422 Modes and up to 1Mbps in RS-232 Modes
- Pin selectable 250kbps Slew Limiting
- 3 Drivers, 5 Receivers RS-232/V.28
- 1 Driver, 1 Receiver RS-485/422
- RS-485/422 Enhanced Failsafe for open, shorted, or terminated but idle inputs
- Space-saving 6mm x 6mm QFN-40 Package
- Pin compatible with SP338E
Applications
- Dual Protocol Serial Ports (RS-232 or RS-485/422)
- Industrial Computers
- Industrial and Process Control Equipment
- Point-Of-Sale Equipment
- Networking Equipment
- HVAC Controls Equipment
- Building Security and Automation Equipment
View Results ( 2 ) Page
| Detaļas numurs | Datu lapa | Datu pārraides ātrums | Darba barošanas spriegums | Darba barošanas strāva | Pd - jaudas izkliede | Jutīgs pret mitrumu | Iepakojums / korpusa | Montāžas veids | Iepakojums |
|---|---|---|---|---|---|---|---|---|---|
| SP339EER1-L/TR | ![]() |
20 Mb/s | 3.3 V, 5 V | 2 mA | 500 mW | Yes | QFN-40 | SMD/SMT | Reel |
| SP339EER1-L | ![]() |
20 Mb/s | 3.3 V, 5 V | 2 mA | 500 mW | Yes | QFN-40 | SMD/SMT | Tray |
Publicēts: 2011-12-06
| Atjaunināts: 2022-03-11