MEAN WELL LDD LED Drivers
MEAN WELL LDD DC-DC Converters are constant current mode drivers designed for LED applications. These Buck converters feature 9VDC to 36VDC input and 2VDC to 32VDC output (LDD-L) or 9VDC to 56VDC input and 2VDC to 52VDC output (LDD-H). A wide range of output current options are available from 300mA to 1A. The LDD DC-DC Converters from MEAN WELL have an extremely high-efficiency level of 97%. These drivers feature a built-in EMI filter and comply with the EMI lighting requirements of EN55015.Features
- Constant current (C.C.) mode output
- Wide input / Output range
- 97% high efficiency
- DC Current no load 10mA
- Built-in PWM dimming function
- Free air convection cooling
- Protections:
- Short circuit
- Over temperature
- UL94-V0 level plastic case
- Approval:
- FCC / CE
- Dimensions (LxWxH) :
- LDD-L - 22.6x 9.9x 8.4mm
- LDD-H - 31.8x 20.3x 12.2mm
Applications
- Street lighting
- Landscape lighting
- Tunnel lighting
- Household lighting
Learn More About
Publicēts: 2011-08-26
| Atjaunināts: 2023-01-24