Microchip Technology 2ASC-12A2HP Gate Driver
Microchip Technology 2ASC-12A2HP Gate Driver allows for control and protection of most SiC MOSFET-based power systems. The 2ASC-12A2HP provides up to 10A of peak current. This advanced gate drive core includes an isolated DC/DC converter and low capacitance isolation barrier for PWM signals and fault feedback. The Intelligent Configuration Tool (ICT) will allow configuring the Gate Driver Parameters to an application without having to worry about changing hardware.Features
- MTBF per MIL-STD-883-1
- Shock and Vibration per IEC60068-2-6
- Temperature Cycling per JEDS22-A104
- UL Compliant - 1200V SiC MOSFET Modules
- Robust High-Noise-Immunity Design
- Isolated Temperature Monitoring, PWM
- Isolated High Voltage Monitoring, PWM
- Compact 40x61mm form factor
- 2 X 3W output power
- RoHS compliant
- Up to 7 Unique fault conditions
Applications
- Heavy-duty vehicles
- Induction heating
- Auxiliary power units
- Battery storage
- Inverters
- Wireless charging
Block Diagram
Publicēts: 2021-11-08
| Atjaunināts: 2022-03-11