Microchip Technology 32-Bit SAM S Microcontrollers
Microchip Technology 32-Bit SAM S Microcontrollers are general-purpose Flash MCUs based on an Arm® Cortex®-M7 RISC Processor with a Floating Point Unit (FPU). The SAM S MCUs operate at a maximum speed of 300MHz and feature up to 2048KB of Flash, dual 16KB of cache memory, and up to 384KB of SRAM with Tightly Coupled Memory (TCM) options. The SAM S MCUs offer an extensive peripheral set, including High-Speed USB host and device plus PHY, up to eight UARTs, I2S, SD/MMC interface, a CMOS camera interface, system control, and analog interfaces.The Microchip Technology SAM S MCUs are offered in 64- to 144-pin package options with an extended -40°C to 105°C industrial temperature range.
Features
- Arm Cortex-M7 core running at 300MHz
- Floating Point Unit (FPU) for high-precision computing and accelerated data processing
- High-performance internal memory architecture with user-configurable Tightly Coupled Memories (TCMs) and system memory, and 16KB I- and D-cache
- High-Speed USB host and device with on-chip high-speed PHY
- CMOS image sensor interface
- AES hardware encryption engines, TRNG, and SHA-based memory integrity checker
- Advanced analog front end based on dual 2Msps 12-bit ADCs including 16-bit average, up to 24 channels, offset error correction, and gain control
- Dual 2Msps 12-bit DAC and analog comparator
- Extended -40°C to 105°C industrial temperature range
- 64- to 144-pin package options
Applications
- Internet of Things (IoT)
- Motor control
- Industrial automation
- Building control applications
Resources
Block Diagram
Publicēts: 2022-02-15
| Atjaunināts: 2022-03-11