Microchip Technology ATtiny416 8-Bit Microcontrollers
Microchip Technologies ATtiny416 8-Bit Microcontrollers offer a high-performance, low-power AVR® RISC architecture with a maximum clock frequency up to 20MHz and a 4KB program memory size. These ATtiny416 8-bit MCUs also feature 256B of SRAM, 128B of EEPROM, and 4KB of in-system self-programmable flash memory. These MCUs use core independent peripherals and picoPower® technology to enable flexible and low power architecture. The MCUs include an event system, sleepwalking, accurate analog features, and advanced peripherals.The Microchip Technology ATtiny416 MCUs are offered in 20-pin VQFN and SOIC300 packages. These devices are available with a -40ºC to 105ºC and -40ºC to 125ºC operating temperature range.
Features
- 8-bit CPU
- Single-cycle I/O access
- 4KB in-system self-programmable flash memory
- 128B EEPROM and 256B SRAM
- Brown-Out Detection (BOD)
- Power-On Reset (POR)
- Single pin Unified Program Debug Interface (UPDI)
- 12 Channel 10-bit Analog to Digital Converter (ADC) with Voltage Reference
- 8-bit Digital to Analog Converter (DAC)
- 18 programmable I/O lines
- 20-pin QFN 3x3 and SOIC300
- -40ºC to 105ºC operating temperature
- -40ºC to 125ºC temperature graded device options available
Block Diagram
Publicēts: 2017-10-17
| Atjaunināts: 2022-03-28