Microchip Technology EV35Z86A Multi-Phase Power Board
Microchip Technology EV35Z86A Multi-Phase Power Board is a driver board designed for 3-phase BLDC motors with or without Hall sensors. This board features a 6V to 50V external power input voltage range and a user-configurable virtual point. The EV35Z86A power board offers four individual output phases and two current sense channels. This board is fully supported by MCC Melody, MPLAB, and software drivers for sinusoidal and trapezoidal BLDC.Features
- Power stage for motor control
- Board-to-board connector for multi-phase power board adapters
- Wide voltage range:
- Supports 6V to 50V external power input
- Rated for 10A at 24V
- Four output phases:
- Individually controllable
- MIC4605 half bridge mosfet driver
- Voltage feedback from each phase
- User-configurable virtual point
- Two current sense channels:
- User-configurable phase selection
- Using MCP6021 operational amplifiers
- On-board peripherals:
- MCP9701 temperature sensor
- Potentiometer
- User LED and push button
- Optional external PWM input
- Optional HALL sensor input
- Board identification in MPLAB x IDE
- On-board power supplies:
- MIC28512 5V 2A synchronous buck regulator, steps down input voltage
- MCP1754 3.3V 150mA LDO to power connected adapter, peripherals, and I/O
- MCP1661 12V 200mA PWM Boost regulator powering the MOSFET drivers
Additional Resources
Publicēts: 2024-07-16
| Atjaunināts: 2025-01-09