Microchip Technology ATtiny3217 Curiosity Nano Kit (EV50J96A)
Microchip Technology ATtiny3217 Curiosity Nano Kit (EV50J96A) is designed to evaluate the 8-bit ATtiny3217 Microcontrollers (MCUs) featuring AVR® processor with hardware multiplier. These MCUs offer 20MHz speed, 32KB Flash, 2KB SRAM, and 256 bytes of EEPROM in a 24-pin package. Ideally, the EV50J96A Curiosity Nano evaluation kit from Microchip Technology uses a capacitive touch interface for sensor applications.Use either Atmel Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, Atmel START and MPLAB Code Configurator (MCC), allow you to intuitively program the target MCU.
Features
- ATtiny3217 microcontroller
- One mechanical user switch
- One yellow user LED
- On-board debugger
- Board identification in Atmel Studio/Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two logic analyzer channels (Debug GPIO)
- USB powered or externally powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5V output voltage (limited by USB input voltage)
- 500mA maximum output current
Publicēts: 2020-03-09
| Atjaunināts: 2024-07-16