Microchip Technology EV57E01A dsPIC33CK1024MP710 Motor Control PIM
Microchip Technology EV57E01A dsPIC33CK1024MP710 Motor Control PIM is designed for evaluating dsPIC33CKxxxMP7xx and dsPIC33CKxxxMP4xx DSC devices for motor control. The Microchip Technology EV57E01A can use on-chip or inverter board-based op-amps for motor current feedback. This PIM is compatible with the MCLV-2 [DM330021-2], MCHV [DM330023-2 or DM330023-3], and MCSM [DM330022 or DM330022-1] PIM-based inverter boards.Features
- Features the dsPIC33CK1024MP710-I/PT (100-pin TQFP) DSC
- 100-pin PIM is compatible with the MCLV-2, MCHV-2, MCHV-3 and MCSM inverter boards
- Supports the dsPIC33CK1024MP710 DSC family for motor control applications
- Supports both on-chip or board-mounted op amps for motor current feedback
Publicēts: 2023-10-09
| Atjaunināts: 2025-04-22