Microchip Technology EV59C37A Evaluation Board

Microchip Technology EV59C37A Evaluation Board evaluates the performance and implementation of non-isolated PD applications. These are applications based on the PD70200 PD Front-End IC and the MIC28514 Buck regulator. The board uses a single PD device, PD70200, to support the detection, classification, and powering phases on the 2/4 pairs of the Cat 5 cable.

Features

  • Support for data and spare current by a single PD70200 device
  • Two RJ45 connectors (Data and Power In, Data Out)
  • Output voltage connector
  • On-Board Power Good LED indicator
  • On-Board AT detected LED indicator
  • On-Board MPS LED indicator
  • Pulse transformer for routing the data to PD application to enable full PD evaluation
  • Evaluation board working temperature: –30°C to 70°C (10% per 10°C loads current derating above 50°C)
  • RoHS compliant
Publicēts: 2021-08-12 | Atjaunināts: 2022-03-11