Microchip Technology LAN8700 Ethernet Physical Layer Transceiver

Microchip Technology LAN8700 Ethernet Physical Layer Transceiver (PHY) is a low-power, variable I/O voltage, analog interface IC with HP Auto-MDIX support for high-performance embedded Ethernet applications. The LAN8700 can be configured to operate on a single 3.3V supply utilizing an integrated 3.3V to 1.8V linear regulator. An option is available to disable the linear regulator to optimize system designs that have a 1.8V power plane available.

The LAN8700 integrates an encoder/decoder, scrambler/descrambler, a wave-shaping transmitter, an output driver, a twisted-pair receiver with adaptive equalizer and baseline wander (BLW) correction, and clock and data recovery functions. This device can be configured to support either the media-independent interface (MII) or the reduced media-independent interface (RMII).

The LAN8700 PHY is compliant with IEEE 802.3-2005 standards (MII Pins tolerant to 3.6V) and supports both IEEE 802.3-2005 compliant and vendor-specific register functions. This device includes a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10-Mbps (10BASE-T) operation on Category 3 and Category 5 unshielded twisted-pair cable, and 100-Mbps (100BASE-TX) operation on Category 5 unshielded twisted-pair cable.

The Microchip Technology LAN8700 Ethernet Physical Layer Transceiver is offered in a low-profile, 36-pin QFN package with a commercial grade 0°C to +70°C operating temperature range. The LAN8700i variant of this device features an extended, industrial-grade -40°C to +85°C operating temperature range.

 

Features

  • Single-chip Ethernet physical layer transceiver (PHY)
  • ESD protection levels of ±8kV HBM without external protection devices
  • ESD protection levels of EN/IEC61000-4-2, ±8kV contact mode, and ±15kV for air discharge mode per independent test facility
  • Comprehensive flexPWR® technology
    • Flexible power management architecture
  • LVCMOS variable I/O voltage range: +1.6V to +3.6V
  • Integrated 3.3V to 1.8V regulator for optional single supply operation
    • Regulator can be disabled if 1.8V system supply is available
  • Performs HP Auto-MDIX in accordance with IEEE 802.3ab specification
  • Cable length greater than 150 meters
  • Automatic polarity correction
  • Latch-up performance exceeds 150mA per EIA/JESD 78, Class II
  • Energy detect power-down mode
  • Low current consumption power-down mode
  • Low operating current consumption:
    • 39mA typical in 10BASE-T and
    • 79mA typical in 100BASE-TX mode
  • Supports auto-negotiation and parallel detection
  • Supports MII and RMII
  • Compliant with IEEE 802.3-2005 standards
    • MII pins tolerant to 3.6V
  • IEEE 802.3-2005 compliant register functions
  • Integrated DSP with adaptive equalizer
  • Baseline wander (BLW) correction
  • Vendor-specific register functions
  • 4 LED status indicators
  • Operating temperature range
    • LAN8700: 0°C to +70°C
    • LAN8700i: -40°C to +85°C
  • 6.0mm x 6.0mm x 0.9mm QFN36 package
  • RoHS compliant

Applications

  • Set-top boxes
  • Network printers and servers
  • LAN on motherboard
  • 10/100 PCMCIA/CardBus
  • Embedded telecom
  • Video record/playback systems
  • Cable modems/routers
  • DSL modems/routers
  • IP and video phones
  • Wireless access points
  • Digital televisions
  • Digital media adaptors/servers
  • POS terminals
  • Automotive networking
  • Gaming consoles
  • Security systems
  • Power over Ethernet (PoE)
  • Access control

Block Diagram

Block Diagram - Microchip Technology LAN8700 Ethernet Physical Layer Transceiver
Publicēts: 2008-08-07 | Atjaunināts: 2022-12-15