Microchip Technology MCP2003B LIN Transceiver
Microchip Technology MCP2003B LIN Transceiver provides a bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems. These systems meet LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987. The device short-circuits and overtemperature is protected by internal circuitry.The MCP2003B has been designed to operate in the automotive operating environment. The transceiver will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.
Features
- The MCP2003B is Compliant with Local Interconnect Network (LIN) Bus Specifications 1.3, 2.0, 2.1, 2.2, SAE J2602, and ISO17987
- Supports Baud Rates up to 20K baud with LIN-Compatible Output Driver
- 60V Load Dump Protected
- Very High Electromagnetic Immunity (EMI) Meets
- Stringent Original Equipment Manufacturers (OEM) Requirements
- Direct Capacitor Coupling Robustness without Transient Voltage Suppressor (TVS) ±35V on LBUS (SAE J2962-1); ±85V on LBUS (SAE J2962-1)
- High Electrostatic Discharge (ESD)
- Immunity without TVS >25kV on LBUS (SAE J2962-1); >15kV on VBB (IEC 61000-4-2); >6 kV on LBUS (IEC 61000-4-2)
- Very High Immunity to RF Disturbances Meets Stringent OEM Requirements
- Wide Supply Voltage 5.5V to 30.0V Continuous
- Extended (E) Temperature Range -40°C to +125°C
- High (H) Temperature Range -40°C to +150°C
- Interfaces to PIC® MCU EUSART and Standard USARTs
Block Diagrram
Typical Application Circuit
Publicēts: 2016-10-17
| Atjaunināts: 2022-03-11