Microchip Technology MIC3202 HB LED Driver Evaluation Board

Microchip Technology MIC3202 HB LED Driver Evaluation Board is a hysteric, step-down, and constant-current driver for high-brightness LEDs. This Microchip Technology board offers a dedicated PWM input (DIM pin), enabling a wide range of pulsed dimming. The hysteretic control gives good supply rejection and fast response during the load transients and PWM dimming. The MIC3202 LED driver evaluation board features high-frequency switching operation of up to 1MHz, allowing the use of smaller external components that minimizes space and cost. This board is suited for interior or exterior lighting, architectural and ambient lighting, LED bulbs, and other lighting applications that require a wide input voltage range.

Features

  • 6V to 37V input voltage range
  • High efficiency (>90%)
  • ±5% LED current accuracy
  • Over-temperature protection
  • -40°C to +125°C junction temperature range
  • MIC3202 LED drivers with Dither enabled for low EMI
  • High-side current sense (up to 1A)
  • Dedicated dimming control input
  • Hysteretic control
  • Up to 1MHz switching frequency
  • Adjustable constant LED current with an external current-sense resistor

Applications

  • Interior lighting
  • Exterior lighting
  • Architectural lighting
  • Ambient lighting
  • LED bulbs
Publicēts: 2018-10-05 | Atjaunināts: 2022-12-12