Microchip Technology Operational Amplifiers

Microchip Technology Operational Amplifiers address design requirements for cost-effective general-purpose amplifier ICs to precision amplifiers ICs. The op-amps minimize errors resulting from harsh electrical environments. They minimize development risk and increase system performance by providing reliable, well-documented functionality.

Features

  • General-Purpose Amplifiers
    • Wide selection of bandwidths, from 9kHz to 80MHz, to address a wide variety of applications
    • Extend battery runtime with operating voltages as low as 1.4V and quiescent currents as low as 450nA
    • Additional electromagnetic filtering on select devices provides extra protection in electrically harsh environments
  • Precision Amplifiers
    • Maximum input offsets below 250µV to enable high-accuracy designs
    • Extend battery runtime with operating voltages as low as 1.8V and ultra-low quiescent currents for the given bandwidth
    • A wide operating temperature range of -40°C to +125°C provides a robust solution even at extreme temperatures
  • Zero-Drift Amplifiers
    • Industry-leading accuracy performance with maximum offsets as low as 2µV
    • Offset drift as low as 15nV/°C, which enables accuracy across temperature extremes
    • Additional electromagnetic filtering on select devices provides extra protection in electrically harsh environments
  • Differential Amplifiers
    • Industry-leading low input offsets of less than 150µV to enable high-accuracy signal measurement
    • Designed for low distortion and fast settling to maintain signal integrity, even at high speeds
    • Ideal for use with Microchip's family of high-speed SAR ADCs, the driver allows a system to take advantage of the full performance of the converter across a wide range of operating conditions

Videos

Publicēts: 2021-06-08 | Atjaunināts: 2022-03-11