Microchip Technology PD77020 PoE Power Management Controller

Microchip Technology PD77020 PoE Power Management Controller provides multi-port PoE functions, such as port mapping (port matrix), port priority, port status, and system power management. The PD77020 device can be used with the PD77728 seventh-generation PoE manager from Microchip. The Microchip Technology PD77020 device is based on a Microchip SAMD21 controller and is packaged in a 5mm × 5mm 32-pin QFN package.

Features

  • A PSE System operating in the controller mode with PD77020 has the following system and port level features:
    • Support for up to 16 power banks
    • Power management
      • Configure active ports (disabling unused ports)
      • Power-up ports (based on detection/classification results)
      • Ports power down (based on power budget)
      • Autoclass
      • Power budgeting
      • Power Good pins to OSS translation
      • OSS—Port priority
      • Power measurement
    • Communication with host (15-byte protocol)
      • System, device, and port status
      • Temperature alarm
      • Reading chips temperature
    • LLDP
  • A PSE System operating in the controller mode with PD77728 has the following system and port level features:
    • Detection
    • Classification
    • Inrush
    • Port Power Up
    • Real-Time Protection (RTP)
  • Host
    • High-level configuration (total power budget)
    • Ports priority definitions
    • Reading PoE information from PD77020

Applications

  • Switches and routers for enterprise, small and medium business, SOHO, and commercial markets
  • Switches and routers for the enterprise market
  • Switches for medium and small businesses, and SOHO commercial markets
  • PoE injectors

Pin Diagram

Mechanical Drawing - Microchip Technology PD77020 PoE Power Management Controller
Publicēts: 2024-07-23 | Atjaunināts: 2024-08-02