Microchip Technology SAMA5D2 System-in-Package (SiP) MPU
Microchip SAMA5D2 System-in-Package (SiP) MPU offers up to 1Gb DDR2 SDRAM or 2Gb LPDDR2 SDRAM in a single package. The SAMA5D2 SiP integrates the Arm® Cortex®-A5 processor-based SAMA5D2 MPU with DDR2-SDRAM or LPDDR2-SDRAM. The SAMA5D2 provides high-performance and ultra-low power and features PCB routing complexity, decreasing the area and number of layers. Board design becomes easier and more robust by facilitating EMI, ESD, and signal integrity design.The DDR2-SDRAM memory sizes and package options are 128Mb TFBGA196 and 512Mb or 1Gb TFBGA289. The LPDDR2-SDRAM memory sizes and package options are 1Gb and 2Gb TFBGA361. The smallest memory sizes/package option targets applications with a small OS or bare metal, while the more extensive options are suitable for using Linux®.
Features
- Arm Cortex-A5 core
- ARMv7-A architecture
- Arm TrustZone®
- NEON™ Media Processing Engine
- Up to 500MHz
- ETM/ETB 8 Kbytes
- Memory Architecture
- Memory Management Unit
- 32KB L1 data cache, 32Kbyte L1 instruction cache
- 128KB L2 cache configurable to be used as an internal SRAM
- DDR2-SDRAM memory up to 1Gb
- LPDDR2-SDRAM memory up to 2Gb
- One 128KB scrambled internal SRAM
- One 160KB internal ROM
- Peripherals
- LCD TFT controller up to 1024x768, with four overlays, rotation, post-processing and alpha blending, 24-bit parallel RGB
- ITU-R BT. 601/656/1120 Image Sensor Controller (ISC) supporting up to 5 M-pixel sensors with a parallel 12-bit interface for Raw Bayer, YCbCr, Monochrome and JPEG-compressed sensor interface
- Two Synchronous Serial Controllers (SSC), two Inter-IC Sound Controllers (I2SC), and one Stereo Class D amplifier
- One Peripheral Touch Controller (PTC) with up to 8 X-lines and 8 Y-lines (64-channel capacitive touch)
- One Pulse Density Modulation Interface Controller (PDMIC)
- One USB high-speed device port (UDPHS) and one USB high-speed host port or two USB high-speed host ports (UHPHS)
- One USB high-speed host port with a High-Speed Inter-Chip (HSIC) interface
- One 10/100 Ethernet MAC (GMAC)
- Two high-speed memory card hosts:
- SDMMC0: SD 3.0, eMMC 4.51, 8 bits
- SDMMC1: SD 2.0, eMMC 4.41, 4 bits only
- Two master/slave Serial Peripheral Interfaces (SPI)
- Two Quad Serial Peripheral Interfaces (QSPI)
- Five FLEXCOMs (USART, SPI, and TWI)
- Five UARTs
- Two master CAN-FD (MCAN) controllers with SRAM-based mailboxes, and time- and event-triggered transmission
- One Rx-only UART in backup area (RXLP)
- One analog comparator (ACC) in backup area
- Two 2-wire interfaces (TWIHS) up to 400 Kbits/s supporting the I2C protocol and SMBUS (TWIHS)
- Two 3-channel 32-bit Timer/Counters (TC), supporting basic PWM modes
- One full-featured 4-channel 16-bit Pulse Width Modulation (PWM) controller
- One 12-channel, 12-bit, Analog-to-Digital Converter (ADC) with Resistive TouchScreen capability
- Safety
- Zero-power Power-On Reset (POR) cells
- Main crystal clock failure detector
- Write-protected registers
- Integrity Check Monitor (ICM) based on SHA256
- Memory Management Unit
- Independent watchdog
- System Running up to 166MHz
- Reset controller, shutdown controller, periodic interval timer, independent watchdog timer, and secure Real-Time Clock (RTC) with clock calibration
- One 600MHz to 1200MHz PLL for the system and one 480MHz PLL optimized for USB high speed
- Digital fractional PLL for audio (11.2896MHz and 12.288MHz)
- Internal low-power 12MHz RC and 32KHz typical RC
- Selectable 32.768Hz low-power oscillator and 8MHz to 24MHz oscillator
- 51 DMA Channels including two 16-channel 64-bit Central DMA Controllers
- 64-bit Advanced Interrupt Controller (AIC)
- 64-bit Secure Advanced Interrupt Controller (SAIC)
- Three programmable external clock signals
- Low-Power Modes
- Ultra-Low-Power mode with fast wake-up capability
- Low-Power Backup mode with 5KB SRAM and SleepWalking™ features
- Wake-up from up to nine wake-up pins, UART reception, analog comparison
- Fast wake-up capability
- Extended Backup mode with LPDDR2/DDR2-SDRAM in Self-Refresh mode
- Security
- 5Kbytes of internal scrambled SRAM:
- 1KB non-erasable on tamper detection
- 4KB erasable on tamper detection
- 256 bits of scrambled and erasable registers
- Up to eight tamper pins for static or dynamic intrusion detections(1)
- Environmental monitors on specific versions: temperature, voltage, frequency, and active die shield
- Secure Boot Loader
- On-the-fly AES encryption/decryption on LPDDR2/DDR2-SDRAM and QSPI memories (AESB)
- RTC including time-stamping on security intrusions
- Programmable fuse box with 544 fuse bits (including JTAG protection and BMS)
- 5Kbytes of internal scrambled SRAM:
- Hardware cryptography
- SHA (SHA1, SHA224, SHA256, SHA384, SHA512): compliant with FIPS PUB 180-2
- AES: 256-, 192-, 128-bit key algorithm, compliant with FIPS PUB 197
- TDES: two-key or three-key algorithms, compliant with FIPS PUB 46-3
- True Random Number Generator (TRNG) compliant with NIST Special Publication 800-22 Test Suite and FIPS PUBs 140-2 and 140-3
- Up to 128 I/Os
- Fully programmable through set/clear registers
- Multiplexing of up to eight peripheral functions per I/O line
- Each I/O line can be assigned to a peripheral or used as a general purpose I/O
- PIO controller features a synchronous output providing up to 32 bits of data output in one write operation
Videos
View Results ( 6 ) Page
| Detaļas numurs | Datu lapa | Datu RAM lielums | Saskarnes tips |
|---|---|---|---|
| ATSAMA5D27C-LD2G-CU | ![]() |
2 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
| ATSAMA5D27C-LD1G-CU | ![]() |
1 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
| ATSAMA5D27C-LD1G-CUR | ![]() |
1 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
| ATSAMA5D28C-LD1G-CUR | ![]() |
1 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
| ATSAMA5D27C-LD2G-CUR | ![]() |
2 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
| ATSAMA5D28C-LD2G-CUR | ![]() |
2 Gbit | CAN, I2C, ISC, QSPI, SPI, UART, USB |
Publicēts: 2019-03-01
| Atjaunināts: 2023-07-12