Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool
Microsemi / Microchip PD70211EVB50FW-5 Ethernet Development Tool is an isolated active clamp forward converter Powered Device (PD). This evaluation board supports a 50W, 5V output in its existing configuration with no heat sink at room temperature. The PD70211EVB50FW-5 Ethernet development tool comes with 165mm x 57mm x 16mm (L x W x H) dimensions. This board uses a single PD70211ILQ controller to support the detection, class, and power-supplying phases on the 4 pairs of the Cat5 cable. Microsemi / Microchip PD70211EVB50FW-5 Ethernet development tool supports sync detection of the 4 pairs.Features
- Designed to support data and spare current by a single PD70211A device
- Power is supplied through the 4 pairs of the Cat5 cable
- Wall Adapter input with standard barrel jack available for connecting to an external 48V wall adapter
- Data pass-through connector
- Onboard PSE class type LED indicators
- Onboard AT detected LED indicator
- Onboard 4P_AT detected LED indicator
- Onboard HD detected LED indicator
- Onboard 4P_HD detected LED indicator
- Onboard power-good LED indicator which may be configured to monitor PD front end or VPP UVLO
- 0°C to +70°C (with derating curve) ambient temperature range
- RoHS compliant
Block Diagram
Additional Resource
Publicēts: 2019-06-07
| Atjaunināts: 2023-05-30