Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly
Mill-Max 867 Spring-Loaded Crimped Wire Cable Assembly combines high-quality spring-loaded pogo pins with the convenience of a 12" pig-tail. These spring-loaded pins are excellent for battery charging, low-power delivery and quick-connect purposes. The 867 Cable Assembly includes machined copper alloy plated 20μ" gold over 100μ” nickel contact piston and beryllium copper-plated 10μ" gold spring. This cable assembly features low resistance and high current contacts. The 867 Cable Assembly includes 24AWG stranded conductors, one red and one black.Mill-Max 867 Cable Assembly operates at 20mΩ maximum contact resistance, 2A continuous and 3A peak current rating per contact, 1pF maximum capacitance, and 100Vrms/15VDC voltage rating. This cable assembly eliminates issues like gang crimping and can be readily used in a host of wire termination applications.
Features
- Low resistance
- Open-end wire offers flexible termination possibilities
- Soldering
- Crimping
- Splicing
- Connecting to a terminal block
- UL 94V-0-rated high-temperature thermoplastic insulator
- Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston
- Beryllium copper-plated 10μ" gold-plated spring pins
- Spring-loaded pins
- Precision-machined
- Gold-plated spring pins
- Two-wire pig-tail
Specifications
- 100VRMS/15VDC voltage rating
- 2A continuous current rating per contact
- 3A peak current rating per contact
- 20mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- 700VRMS minimum dielectric strength
- 1pF maximum capacitance
Mechanical Drawing
Additional Resources
Publicēts: 2020-01-19
| Atjaunināts: 2024-05-15