Mill-Max Power Spring-Loaded Pin Connectors
Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.Features
- Force at mid-stroke (.045") = 120g
- Maximum stroke length = .090"
- 1 million cycles durability
- Copper alloy sleeve and plunger material
- Stainless steel 302 spring material
- 20μ" gold over nickel sleeve and plunger finish
- 10μ" gold over nickel spring finish
- Continuous 9A @ 10°C temperature rise rated current (free air)
- 20mΩ max. contact resistance
Applications
- Docking stations
- Cable assemblies
- Quick connects
- Blind mate programs
Publicēts: 2011-02-14
| Atjaunināts: 2022-03-11