Molex iGrid Cable Assemblies

Molex iGrid Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 10002 discrete wires make them ready to use in electronic appliance applications and provide ease of design. Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections. Meets 2011/65/EU RoHS Compliance. Molex iGrid Cable Assemblies applications include servers, printers, ATMs, home appliances, gaming machines, infotainment, power controllers, HVAC equipment, and automotive lighting and safety systems. 

Features

  • UL 10002 discrete wires
  • Pin-to-pin mapping from receptacle to PCB header
  • Meets 2011/65/EU RoHS compliance

Applications

  • Data/computing
    • Servers
    • Printers
    • ATMs
  • Consumer
    • Home appliances
    • Gaming machines
    • Infotainment
  • Industrial
    • Power controllers
    • HVAC equipment
  • Automotive
    • Lighting
    • Safety systems

Specifications

  • 250V (max.) voltage
  • 3.0A (max.) current
  • 20mΩ (max.) contact resistance
  • 30 cycles durability
  • -40°C to +105°C operating temperature
Publicēts: 2023-05-19 | Atjaunināts: 2023-05-29