Molex Premo-Flex FFC Jumpers
Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.
Features
- Off-the-shelf circuit sizes 6ckt to 80ckt
- Various cable terminations for greater retention
- Multiple cable flexibilities, ranging from 10,000 to 2.5M flex-cycles
- Controlled impedance solution (LVDS)
- EMI protection
- Easy assembly process
- REACH compliant
- -40°C to +105°C operating temperature range
- Maximum current
- 0.25mm (0.009") pitch: 0.2A
- 0.30mm (0.012") pitch: 0.2A
- 0.50mm (0.020") pitch: 0.5A
- 1.00mm (0.039") pitch: 1.2A
- 1.25mm (0.049") pitch: 1.4A
Applications
- Medical
- Handheld ultrasound
- Infusion pumps
- Medication dispensers
- Monitoring systems
- Automotive
- Infotainment
- LCD displays
- GPS devices
- Industrial
- Robotics
- Generators
- Cooling systems
- Consumer
- Cameras
- Drones
- Phones
- Handheld gaming devices
- Home appliances
- TVs
- Datacom
- Printers
- Scanners
- Keyboards
- Servers, routers
- Computers
Product Selector Guides
Videos
Resources
Publicēts: 2011-11-11
| Atjaunināts: 2026-02-03