MultiTech xDot® Arm® Mbed™ Low-Power RF Module
MultiTech xDot® Arm® Mbed™ Low-Power RF Module is a secure, CE/FCC/RCM/GITEKI certified, programmable, module. The module provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment, and remote appliances. The xDot is LoRaWAN® 1.0.2 compliant. It provides bi-directional data communication up to 10 miles/15km line-of-sight and 1-3 miles/2km into buildings. It uses sub-GHz ISM bands in North America, Europe, Australia (AU915), Asia Pacific (AS923), India (IN865), and Korea (KR920).Features
- FCC/CE/RCM/GITEKI certified for use in North America, Europe, Australia, and Japan
- LoRaWAN CertifiedCM
- Unicast and Multicast message support
- Multiple I/O interfaces for connecting almost any "Thing"
- Data rates 293bps - 20Kbps + LoRa®
- Range of miles
- Deep in-building penetration - 1 to 3 miles/2km
- Developer friendly to integrate and quickly deploy assets
- Run for years on battery power
View Results ( 20 ) Page
| Detaļas numurs | Datu lapa | Apraksts |
|---|---|---|
| MTXDOT-NA1-A00-1 | ![]() |
Sub-GHz moduļi 915 MHz LoRa Module UFL/TRC (1 Pk) |
| MTXDOT-JP1-A00-1 | ![]() |
Sub-GHz moduļi AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) |
| MTXDOT-NA1-A01-100 | ![]() |
Sub-GHz moduļi 915 MHz LoRa Module TRC (100 Pk) |
| MTXDOT-EU1-A00-1 | ![]() |
Sub-GHz moduļi 868 MHz LoRa Module UFL/TRC (1 Pk) |
| MTXDOT-KR1-A00-1 | ![]() |
Sub-GHz moduļi KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK) |
| MTXDOT-AS1-A00-1 | ![]() |
Sub-GHz moduļi AS923 MHz LoRa Module UFL/TRC (1 Pk) |
| MTXDOT-AU1-A00-1 | ![]() |
Sub-GHz moduļi AU915 MHz LoRa Module UFL/TRC (1 Pk) |
| MTXDOT-AS1-A00-100 | ![]() |
Sub-GHz moduļi AS923 MHz LoRa Module UFL/TRC (100 Pk) |
| MTXDOT-AS1-A01-100 | ![]() |
Sub-GHz moduļi AS923 MHz LoRa Module TRC (100 Pk) |
| MTXDOT-AU1-A00-100 | ![]() |
Sub-GHz moduļi AU915 MHz LoRa Module UFL/TRC (100 Pk) |
Publicēts: 2021-02-09
| Atjaunināts: 2022-03-11