Murata Type 1XA WLAN+BLUETOOTH® Combo Module

Murata Type 1XA WLAN+BLUETOOTH® Combo Module supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MIMO RSDB and Bluetooth 5.2 BR/EDR/LE up to an 866Mbps PHY data rate on Wi-Fi and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports the PCIe v3.0 Gen 1 interface, while the Bluetooth section supports high-speed four-wire UART interfaces and PCM for audio data. This compact, high-performance module is based on the Infineon CYW54591 combo chipset, which offers enhanced collaborative coexistence hardware mechanisms and algorithms to optimize the WLAN and Bluetooth collaboration. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 to MCS9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 866Mbps. Real simultaneous dual-band (RSDB) technology enables two unique data streams to run at full throughput simultaneously.

Murata Type 1XA WLAN+Bluetooth Combo Module comes in an 11.4mm x 8.9mm x 1.4mm package. This makes it ideal for size- and power-sensitive applications such as handheld wireless systems, gateways, the Internet of Things (IoT), and more. The Type 1XA module is also suitable for industrial applications with an operating temperature of up to +85°C.

Features

  • Shielded, ultra-small, dual-band Wi-Fi 11a/b/g/n/ac 2x2 MIMO RSDB + Bluetooth 5.2 module
  • 2.4GHz and 5GHz Wi-Fi+Bluetooth module
  • AP and STA dual-mode network topology
  • Infineon CYW54591 chipset
  • No processor
  • FCC/IC "reference" certified
  • DSSS / CCK / OFDM modulation
  • 11.4mm x 8.9mm x 1.4mm package

Applications

  • Industrial IoT
  • Smart homes
  • Audio / video / voice
  • Gateways
  • Industrial with operating temperature up to +85°C
  • 802.11 a/b/g/n/ac 2x2 MIMO RSDB 866Mbps
  • NXP i.MX Linux

Videos

Block Diagram

Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Publicēts: 2021-03-02 | Atjaunināts: 2023-06-20