Murata Electronics Type 2GT Evaluation Kit

Murata Electronics Type 2GT Evaluation Kit (LBAA0XV2GT-001EVK) allows module testing and software development for the Type 2GT-001 Multi-Band LoRa® Connectivity Module. The Type 2GT-001 module provides multi-band LoRa and Long Range Frequency Hopping Spread Spectrum (LR-FHSS) communication over 860MHz to 930MHz sub-GHz and 2.4GHz ISM bands with satellite S-band connectivity. The evaluation kit includes a pin header for easy connection to a host MCU platform and all needed antennas.

Features

  • Type 2GT module (includes Semtech LR1121)
  • Sub-GHz LoRa and (G)FSK modulation
  • 2.4GHz LoRa and (G)FSK modulation
  • Long range FHSS on Sub-GHz, 1.9GHz to 2.1GHz, and 2.4GHz ISM band
  • SATCOM S-band
  • SATCOM Sub-GHz
  • Drop-in replacement to Semtech LR1121 Mbed™ Shield
  • Arduino interface
  • Kit includes all antennas
  • Switch for power supply selection

Applications

  • Smart homes
  • Agricultural sensors
  • Building automation
  • Smart cities
  • Asset tracking
  • Retail store sensors
  • Smart meters
  • Environmental sensors

Kit Contents

  • Type 2GT EVK
  • Quick-start guide
  • Support site access guide
  • Sub-GHz LoRa antenna
  • 2.4GHz LoRa antenna

Required Equipment

  • Host MCU board
  • Windows® OS (XP, 7, 8, 10)
  • LoRa gateway connected to LoRa network server

Videos

Hardware Overview

Murata Electronics Type 2GT Evaluation Kit
Publicēts: 2024-06-12 | Atjaunināts: 2025-07-15