Murata Electronics RFID/NFC Tags
Murata Ultra High Frequency (UHF: 860MHz to 928MHz) RAIN RFID Tags enable product identification via wireless communication. This diverse product offering from Murata provides a reading distance from a few centimeters to multiple meters. The durable design allows these tags to be mounted on a printed circuit board (PCB), overmolded/embedded in plastic, or attached to metal items. All products meet the EPC Global Gen2v2 / ISO 18000-6C specification, making them fully compatible with global standards. Murata High Frequency (HF: 13.56MHz) NFC Tags come complete with integrated antennas, boasting a compact size of only 3.2mm x 3.2mm. Using the same durable design as the UHF tags, the HF tags offer an ideal solution for item-level tracking in an ultra-small package.Applications
- Markets
- Telecommunications
- Healthcare and wellness
- Consumer
- Automotive
- Industrial
- Computer and peripherals
- Manufacturing
- Use cases
- Product authentication
- Production tracking
- Logistics
- Inventory control
- Single-time use / disposables
- Brand protection
Videos
Murata's UHF Tag Lineup
Murata's HF/NFC Tag Lineup
Additional Resources
Publicēts: 2013-12-16
| Atjaunināts: 2025-07-21