Nichicon PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.

Features

  • Load life of 5000 hours at +105°C
  • SMD type
  • Lead-free reflow soldering condition at 260°C peak correspondence
  • High ripple current
  • Low impedance
  • AEC-Q200 and RoHS compliant

Specifications

  • -55°C to +105°C operating temperature range
  • 4V to 16V rated voltage range
  • 22µF to 560µF rated capacitance range
  • ±20% at 120Hz, 20°C capacitance tolerance
Publicēts: 2010-10-05 | Atjaunināts: 2025-10-30