NorComp 966 Series MICRO-D Backshells

NorComp 966 Series MICRO-D Backshells are designed for harsh environments with limited space. These backshells optimize the conventional D-sub backshell into a compact configuration suitable for space-restricted applications found in industrial robotics, wireless transmitters, and commercial military (COTS) equivalents. MICRO-D backshells feature diecast ZAMAK construction and are available in three sizes: 9, 15, and 25. Compatible with most industry micro D-subs, these backshells offer a metal-to-metal interface for robust mechanical connections and shield effectiveness. NorComp 966 Series MICRO-D Backshells have two operating temperature ranges: -30°C to +80°C with grommets and -40°C to +125°C without grommets.

Features

  • Diecast ZAMAK backshells
  • Designed for the NorComp 580-M series
  • Compatible with most industry micro D-subs
  • 1/3 the size of a standard backshell
  • Metal-to-metal interface for robust mechanical connections and shield effectiveness

Applications

  • Space-restricted
    • Industrial robotics
    • COTS
    • Wireless transmitters and receivers

Specifications

  • Temperature ranges
    • -30°C to +80°C with grommets
    • -40°C to +125°C without grommets
  • 180° straight configuration
  • Available in 3 industry-standard sizes: 9, 15, and 25

Videos

Infographic - NorComp 966 Series MICRO-D Backshells
Publicēts: 2024-09-03 | Atjaunināts: 2024-11-27