OmniOn Power Stingray™ Isolated Eighth-Brick Power Modules
OmniOn Power™ Stingray™ Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36 to 75VDC). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3VDC output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to +85ºC. OmniOn Power Stingray™ Eighth-Brick Power Modules are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).Features
- Delivers up to 25A output current
- 91% high efficiency at full load (VIN=48VDC)
- Full load at TA=85ºC for airflow of 1 m/s(200 LFM) or greater
- DOSA compliant footprint
- 36VDC to 75VDC wide input voltage range
- Tightly regulated output
- Constant switching frequency
- Positive remote On/Off logic
- Input under-voltage protection
- Output overcurrent and overvoltage protection
- Over-temperature protection
- Remote sense
- 80% to 110% of Vo, nom output Voltage adjust:
- UL 60950-1, 2nd Ed. Recognized, CSA C22.2 No. 60950-1-07 Certified, and VDE (EN60950-1, 2nd Ed.) Licensed
- CE mark meets 2006/95/EC directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for basic insulation rating per EN60950-1
- 2250VDC isolation tested in compliance with IEEE 802.3 PoE standards
Applications
- Distributed power architectures
- Wireless networks
- Access and optical network Equipment
- Enterprise networks including Power over Ethernet (PoE)
- Latest generation IC's (DSP, FPGA, ASIC) and microprocessor powered applications
Publicēts: 2011-11-29
| Atjaunināts: 2024-08-27