Omron Electronics A6E-N Slide DIP Switches

Omron Electronics A6E-N Slide DIP Switches utilize gold-plated twin contacts to ensure high reliability. This series is offered in both on and off-set soldering. These switches feature a slide-type contact mechanism and are an ideal replacement for older A6E series white-colored actuators. The AGE-N switches have a height of 0.15mm and a width of 0.2mm.  Target applications for Omron Electronics A6E-N Slide DIP Switches include servo controllers, modems, magneto-optical drives, PC boards, component mounters, and wireless radio.

Features

  • Slide-type contact mechanism
  • Gold-plated twin contacts ensure high reliability
  • Available in both on and off-set soldering
  • 0.15mm height, 0.2mm width
  • Replacement for A6E series white-colored actuators
  • -20ºC to +70ºC ambient operating temperature range
  • RoHS compliant

Applications

  • Servo controllers
  • Modems
  • Magneto-optical drives
  • PC boards
  • Component mounters
  • Wireless radio
Publicēts: 2015-11-16 | Atjaunināts: 2022-03-11