OTTO TG Toggle Guards
OTTO TG Toggle Guards deliver mechanical protection and operational clarity for toggle switches used in rugged or regulated environments. Compatible with two- and three-position switches featuring 15/32-32 threaded bushings and either slotted or flat keyways, these guards meet stringent military specifications. A standout feature is the spring-loaded cover, which locks positively in both open and closed positions, allowing free switch operation when needed and secure protection when not. This design helps prevent accidental actuation and supports compliance with safety standards. OTTO TG Toggle Guards are front-panel mountable, streamlining integration into existing systems.Features
- 2- and 3-position options
- 15/32-32 threaded bushings
- Slotted or flat keyways
- Spring-loaded covers that lock in both open and closed positions
- Front-panel mounting
Applications
- Defense
- Commercial aviation
- Construction
- Agriculture
- Industrial
- Aerospace
Specifications
- Molded plastic cover
- Black-painted steel bracket
- MS approved and QPL'd choices
Mechanical Drawing
Publicēts: 2025-05-20
| Atjaunināts: 2025-06-09