Penguin Edge YUV Format Camera Modules
Penguin Edge YUV Format Camera Modules use Omnivision’s OV5640 sensor with Full HD H264 video recording at 30fps. The cameras are capable of 5MP JPEG image capture. It is suitable for all variants of Penguin Edge platforms based on Snapdragon 410E and Snapdragon 600E. The cameras feature low power consumption and a small form factor. This makes them an ideal camera peripheral with features like anti-shake technology, AF Control, and an integrated JPEG compression engine. Cables are included to interface with the MIPI-CSI FI-R connectors available on all compatible Penguin Edge platforms.Specifications
- OV5640 Camera Adapter Card
- Automatic image control functions
- Color CMOS 5MP image sensor
- Dual lane MIPI CSI interface to APQ8064 device
- Supports video and snapshot modes
- Max. video rates: 5MP (2592x1944): 15fps; 1080P: 30fps; 720P: 60fps
- Anti-shake, Auto Focus, and Black Sun Cancellation
- Programmable I/O Drive Capability, I/O tri-state configurability
- Embedded Microcontroller
- Camera SoC Sensor
- Omnivision OV5640 5MP System-on-chip
- Image Sensor: 1.4μm x 1.4μm pixel with OmniBSI technology for high performance
- Active Array Size: 2592 x 1944
- Optical Size of 1/4”
- Automatic image control functions: automatic exposure control (AEC), automatic white balance (AWB), automatic band filter (ABF), automatic 50/60Hz luminance detection, and automatic black level calibration (ALBC)
- Input Clock Frequency 6MHz to 27MHz
- Max S/N ratio: 36dB
- Dynamic Range: 68dB @ 8x gain
- Power, Mechanical, and Environmental
- Camera Module Dimensions: 8.6mm x 8.6mm x 5.0mm
- Camera Adapter Card Dimensions: 40.6mm x 43.97mm x 5.0mm
- Connector: 41-pin/51-pin MIPI-CSI FI-R type connectors and cable
- Power Supply: Core: 1.5V ± 5% (with embedded 1.5V Regulator)
- Analog: 2.6V to 3.0V (2.8V typical); I/O: 1.8V/ 2.8V
- Active Power Requirements: 140mA, Standby: 20μA
- Operating Temperature Range: -30°C to +70°C junction temperature
Block Diagram
Publicēts: 2020-04-13
| Atjaunināts: 2024-09-05