Renesas Electronics BLUETOOTH® Low Energy Sensor Network Solution

Renesas Electronics BLUETOOTH® Low Energy (BLE) Sensor Network Solution offers a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. The BLE Solution monitors temperature/humidity/indoor air quality (IAQ) data from each sensor using Bluetooth 5.0 Low Energy.

The Renesas Bluetooth Low Energy (BLE) Sensor Network Solution includes a customized free GUI, making it easier to design, install, and operate sensors located anywhere in a building. The Solution allows a reduced development time and cost.

Features

  • Bluetooth 5.0 Low Energy networking with the power-efficient RA4W1 microcontroller
  • HS3001/HS3101 (with hydrophobic membrane to protect from dust and water) measures humidity and temperature
  • ZMOD4410 measures IAQ
  • The slave side monitors autonomously and sends out an alert, if necessary, eliminating the need for frequent inquiries to the master side
  • Customers can develop HVAC control algorithms based on alerts from the slave side
  • Wireless sensors are used to reduce the initiate set-up cost
  • Free GUI is provided that is suitable for demo, design, manufacturing, installation, and operation

Applications

  • HVAC
    • Buildings
    • Industry
    • Homes

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics BLUETOOTH® Low Energy Sensor Network Solution

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Publicēts: 2021-07-21 | Atjaunināts: 2022-03-11