Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors feature an improved load life of 4000 hours at +125°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CFV/CZF series are RoHS compliant and operate within a -55°C to +125°C category temperature range. The Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.

Features

  • 4000-hour load life at +125°C
  • 25VDC to 63VDC rated voltage range
  • 10μF to 330μF capacitance range
  • ±20% capacitance tolerance at +20°C, 120Hz
  • 3μA max leakage current
  • 20mΩ to 120mΩ max ESR
  • 750mArms to 2000mArms rated ripple current
  • -55°C to +125°C category temperature range
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Power supplies
  • Industrial machinery
  • Lighting

Dimensions (mm)

Chart - Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
Publicēts: 2024-05-07 | Atjaunināts: 2024-06-04