Rubycon MXH Snap-In Aluminum Electrolytic Capacitors

Rubycon MXH Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 550VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXH series offers 2000 hours of load life at +105°C and a 56µF to 1200µF capacitance range. Rubycon MXH Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

Specifications

  • 400VDC to 550VDC rated voltage 
  • ±20% capacitance tolerance
  • 2000 hours of load life at 105°C
  • RoHS compliant
  • 56µF to 1200µF capacitance range
  • 22mm x 25mm to 35mm x 60mm dimensions
  • -25°C to +105°C temperature range

Dimensions

Chart - Rubycon MXH Snap-In Aluminum Electrolytic Capacitors
Publicēts: 2019-08-12 | Atjaunināts: 2023-06-12