Rubycon MXK Snap-In Aluminum Electrolytic Capacitors

Rubycon MXK Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXK series offers 3000 hours of load life and a 68µF to 1200µF capacitance range. Rubycon MXK Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

Features

  • 400VDC to 500VDC rated voltage
  • ±20% capacitance tolerance
  • 3000 hours of load life
  • RoHS compliant
  • 60Hz to 10,000Hz frequency range
  • 68µF to 1200µF capacitance range
  • 22mm x 25mm to 35mm x 60mm dimensions
  • -25°C to +105°C operating temperature range

Dimensions

Chart - Rubycon MXK Snap-In Aluminum Electrolytic Capacitors
Publicēts: 2019-08-12 | Atjaunināts: 2023-06-12