Same Sky MEMS Microphones

Same Sky MEMS Microphones feature an inner chamber construction to provide protection against both dust and liquid damage. These omnidirectional microphones are available in both analog and digital options and are compatible with reflow soldering. The series features a frequency range of 20Hz to 20,000Hz, a sensitivity range of -42dB to -26dB, a supply voltage range of 1.8V to 3.6V, and an operating supply current range of 80µA to 1120µA. Same Sky MEMS Microphones are ideally suited for smartphones, tablets, and smart home device applications.

Features

  • Inner chamber construction provides damage protection against both dust and liquid
  • Compact, low-profile package
  • Omnidirectional
  • Silicon based
  • Analog and digital options
  • Reflow solder compatible

Applications

  • Smartphones
  • Tablets
  • Smart home devices

Specifications

  • 1.8V to 3.6V operating supply voltage
  • 20Hz to 20,000Hz frequency range
  • 80µA to 1120µA operating supply current
  • -42dB to -26dB sensitivity range

Videos

Publicēts: 2018-12-04 | Atjaunināts: 2026-04-30