Same Sky DC Centrifugal Blowers with omniCOOL™ System

Same Sky DC Centrifugal Blowers with omniCOOL™ System offer frame sizes ranging from 35mm to 93mm with omniCOOL system construction and a rated voltage range from 5VDC, 12VDC, and 24VDC. The DC blowers come standard with auto-restart protection on all models and feature airflows ranging from 0.57CFM up to 21.7CFM. With multiple speed options available to meet a variety of different thermal management needs, these centrifugal blowers from Same Sky are an ideal forced air cooling solution for high back-pressure applications in the industrial and telecommunications industry.

Features

  • omniCOOL System
  • 35mm to 93mm frame sizes
  • 0.57CFM to 21.7CFM airflow

Applications

  • Industrial
  • Telecommunications
Publicēts: 2017-09-18 | Atjaunināts: 2024-09-24