Same Sky Single-Pole Terminal Blocks

Same Sky single-pole terminal blocks feature a screwless design and are available in blue, green, red, white, and yellow options. This allows the users to mix and match colors to fit their design requirements. The single-pole terminal blocks feature pitches ranging from 7.5mm to 10mm and support wire sizes from 24AWG to 8AWG. These models are designed to operate in temperatures ranging from -40°C to 105°C and offer a variety of UL and IEC current and voltage ratings. The single-pole terminal blocks are used in applications like electromobility charging infrastructure, automation technology, transportation technology, telecommunications, and drive technology.

Features

  • Single pole
  • Blue, green, red, white, and yellow color options
  • Mix and match any combination of colors
  • 24AWG to 8AWG wire gauge range
  • 7.5mm to 10mm pitch range
  • -40°C to 105°C operating temperature range

Applications

  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology
Publicēts: 2025-11-27 | Atjaunināts: 2025-12-03