Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip

Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip offers up to 250 positions, a 9.5GHz / 19Gbps rating, and 5mm to 16mm stack heights. The QSS series is an Extended Life Product™ (E.L.P), features a 285VAC voltage rating, and has a 1.8A per pin contact rating. Samtec Q Strip QSS High-Speed Ground Plane Socket Strip operates in the -55°C to +125°C temperature range. 

Features

  • Blade and beam design
  • Integral metal plane for power or ground
  • Polarized design
  • RoHS compliant
  • Extended Life Product
  • Compatible with UMPT/UMPS for flexible two-piece power/signal solutions

Specifications

  • 0.635mm pitch
  • Up to 9.5GHz/19Gbps
  • Up to 250 positions
  • 5mm to 16mm stack heights
  • 285VAC voltage rating
  • 1.8A per pin contact current rating
  • 100 maximum cycles
  • -55°C to +125°C operating temperature range
Publicēts: 2019-07-10 | Atjaunināts: 2023-07-17