Mikroe LR 6 Click

Mikroe LR 6 Click is a compact add-on board designed for ultra-long-distance communication. The Mikroe LR 6 Click features the AI-Thinker Technology Ra-01S LoRa™ RF module with the SX1268 radio chip. The click provides outstanding sensitivity (over -148dBm) and high power output (+22dBm) and supports multiple modulation methods in the 433MHz frequency band. With strong anti-interference and low power consumption, this board is ideal for reliable, long-range applications like automatic meter reading, home automation, security systems, and remote irrigation.

Features

  • On-board Ai-Thinker Technology Ra-01S - LoRa™ wireless radio frequency module
  • Ultra-long-distance communication
  • Based on SX1268 radio chip with high sensitivity
  • Multiple modulation methods
  • 433MHz frequency band
  • Anti-interference capabilities
  • Low-power consumption
  • SPI interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size

Applications

  • Automatic meter reading
  • Home and building automation
  • Security systems
  • Remote irrigation systems

Overview

Mikroe LR 6 Click
Publicēts: 2024-10-31 | Atjaunināts: 2024-11-08