Semtech GS12190 Relocking Cable Equalizers
Semtech GS12190 Relocking Cable Equalizers are low-power and configurable multi-rate relocking equalizers optimized for performance at 11.88Gbps. These equalizers support rates of up to 12G UHD-SDI and can be configured to equalize or drive signals over 75Ω coaxial cable. The GS12190 equalizers are capable of achieving extremely low output jitter even at extended cable/trace lengths. These equalizers include DC restoration to compensate for the DC content of SMPTE pathological test patterns. The GS12190 also supports reclocking of DVB-ASI at 270Mbps and MADI at 125Mbps. These equalizers also consist of automatic and user-selectable output slew rate control for cable driver output. Typical applications include cameras, switchers, distribution amplifiers, and routers.Features
- Single bidirectional 75Ω cable interface with on-chip termination
- On-die connection between equalizer and cable
- SMPTE ST 2082-1, ST 2081-1, ST 424, ST 292-1, and ST 259 compliant input/output
- Multi-standard operation from 1Mb/s to 11.88Gb/s
- Supports reclocking for DVB-ASI at 270Mb/s and MADI at 125Mb/s
- 3D input signal eye monitor
- PRBS generator and checker
- Automatic cable equalization with typical equalized cable lengths of Belden 1694A cable:
- 70m @ 11.88Gb/s
- 80m @ 5.94Gb/s
- 170m @ 2.97Gb/s
- 240m @ 1.485Gb/s
- 400m @ 270Mb/s
- Cable equalizer mode:
- Improved reach with stress patterns
- Manual or automatic power-down on loss of signal
- Programmable carrier detect with squelch threshold adjustment
- Manual and automatic cable equalizer bypass
- Cable driver mode:
- Wide swing control
- Pre-emphasis to compensate for significant insertion loss between device output and BNC
- Manual or automatic power-down on loss of signal
- Manual or automatic Mute or Disable on LOS
- Trace Equalizer:
- Integrated 100Ω differential input termination
- Manual or automatic power-down on loss of signal
- Adjustable carrier detect threshold
- DC-coupling from 1.2V to 2.5V CML logic
- Trace equalization to compensate for up to 20” FR4 at 11.88Gb/s
- Automatic input offset compensation
- Trace driver:
- Integrated 100Ω differential output termination
- DC-coupling from 1.2V to 2.5V CML logic
- Trace driver data output pre-emphasis to compensate for up to 20” FR4 at 11.88Gb/s
- Manual or automatic mute or disable on LOS
- Reclocker:
- Manual or automatic rate modes
- Manual or automatic reclocker bypass
- Wide-range loop bandwidth control
- Reclocking at 125Mb/s, 270Mb/s, 1.485Gb/s, 2.97Gb/s, 5.94Gb/s, and 11.88Gb/s
Applications
- Cameras
- Switchers
- Distribution amplifiers
- Routers
Specifications
- Single 1.8V power supply for analogue and digital core
- 2.5V for cable driver output supply
- 1.2V, 1.8V, or 2.5V for trace driver output supply
- GSPI serial control and monitoring interface
- 4x GPIO pins for control or status monitoring
- -40°C to 85°C wide operating temperature range
- Small 6mm x 4mm 40-pin QFN
- Pin-compatible with the GS12090 and GS3590
- Pb-free/Halogen-free/RoHS & WEEE compliant
Block Diagram
Publicēts: 2019-11-27
| Atjaunināts: 2023-06-14