Semtech RClamp2271ZC ESD Protection/TVS Diode
Semtech RClamp2271ZC ESD Protection/TVS Diode is specifically designed to protect sensitive electronics from damage or latch-up due to ESD. This device offers desirable characteristics for board-level protection, including a fast response time, low operating and clamping voltage, and no device degradation. Each device protects one high-speed data line operating up to 22V. Available in a 2-lead DFN 0.60mm x 0.30mm x 0.25mm package with lead-free NiAu finished leads, the Semtech RClamp2271ZC gives users the flexibility to protect single lines in applications where arrays are not practical. The combination of a small size and high ESD surge capability makes the RClamp2271ZC ideal for use in portable applications.Features
- High ESD withstand voltage
- IEC 61000-4-2 (ESD) - 8kV (contact), 15kV (air)
- IEC 61000-4-5 (Lightning) - 2A (tp = 8/20μs)
- Ultra-small 2-lead DFN package, 0.60mm x 0.30mm x 0.25mm
- Protects one data line
- ±22V working voltage
- Low ESD clamping voltage
- Low 0.2pF (maximum) capacitance
- Low 0.4Ω (typical) dynamic resistance
- Solid-state silicon-avalanche technology
- Lead-free, Halogen-free, and RoHS/WEEE-compliant
Applications
- RF antennas
- FM antennas
- Near Field Communication (NFC) lines
- Internet of Things (IoT) devices
- USB Type-C®
Specifications
- 12W maximum peak pulse power (tp = 8/20μs)
- 2A maximum peak pulse current (tp = 8/20μs)
- 22V maximum reverse stand-off voltage
- 24V to 32V reverse breakdown voltage range
- 24V minimum trigger voltage
- 50nA maximum reverse leakage current, <1nA typical
- 5.5V to 6.0V maximum clamping voltage range
- 6.9V to 11V typical ESD clamping voltage range
- 0.5Ω typical dynamic resistance
- 0.2pF maximum junction capacitance, 0.15pF typical
- -40°C to +85°C operating temperature range
Schematic
Publicēts: 2025-10-09
| Atjaunināts: 2025-10-16