Sierra Wireless / Semtech FX30 Octave™ Programmable IoT Cellular Gateways

Sierra Wireless / Semtech FX30 Octave™ Programmable IoT Cellular Gateways are small, rugged programmable IoT gateways designed for mission-critical industrial applications. The FX30 and FX30S 3G/4G LTE cellular gateways provide a rich set of IoT Application Programming Interfaces (APIs) in a secure, embedded application environment that integrates tightly with the cloud. These devices enable swift, scalable/global deployments of IoT applications for any connected machine or infrastructure. The gateways ship with Octave, Sierra Wireless’ all-in-one edge-to-cloud solution that helps scale from proof of concept to commercial deployment.

Offering unparalleled flexibility, the FX30 devices are available in both Ethernet and serial variants and support a variety of industrial protocols such as Modbus RTU and Modbus TCP. An IoT connector expansion slot is also available for hardware extensions such as CANopen and additional GPIOs. Offering best-in-class low power consumption, the devices consume less than 1W in idle mode and 2mW in ultra-low power mode, making them ideal for solar and battery-powered applications. FX30 Octave includes a SIM pre-provisioned for global connectivity and an
innovative pay-as-you-go pricing model, significantly reducing the logistics of SIM procurement and data plan management. 

Features

  • Pre-provisioned with SIM for global LTE connectivity, pre-certified for global deployments
  • Purpose-built to fit into machines and infrastructure equipment with Modbus protocol support
  • Enables secure data collection, data orchestration, actions, and edge-to-cloud integration via the Octave solution
  • Comprehensive built-in interfaces to connect easily to any system, plus flexible hardware expansion
  • Meets MIL-STD-810 standard for vibration and mechanical shock
  • Compatible technologies
    • Embedded Legato application framework
    • AirVantage FOTA edition
    • IoT expansion card
    • M2M cloud, AirVantage ready certified
    • Octave edge-to-cloud solution

Applications

  • Smart metering
  • Gas/water meters
  • Street lighting
  • Patient monitoring
  • Asset tracking
  • EV charging
  • Industrial automation

Specifications

  • LTE Cat-M1/NB1, EDGE, GSM, and GPRS air interfaces
  • Frequency bands
    • B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B26, and B28 for 4G LTE
    • 850, 900, 1800, and 1900 for 2G EDGE/GSM/GPRS
  • 4.75VDC to 32VDC power voltage range
  • WP7702 radio module
  • Application processor
    • ARM® Cortex™-A7 processor
    • 1.3GHz core frequency
    • 128MB RAM (used by Octave main processes)
    • 256MB Flash (used by Octave main processes) with a minimum of 100,000 write cycles
  • Interfaces
    • 10/100BASE-T RJ45 Ethernet (FX30 only)
    • UART configurable RS232/RS485 Sub-D9 (FX30S only)
    • USB V2.0 micro-B connector
    • 1x signal and 1x user LED
    • IOs
      • 1x digital input or internal pull-up control
      • 1x digital input, internal pull-up control, or analog input
      • 1x digital input, internal pull-up control, or digital output
    • Pushbutton for user app (GPIO)
    • SMA cellular antenna
    • SMA GNSS antenna with active bias
  • 1x IoT hardware extension connector
  • Bracket for screw/wall and DIN rail mounting
  • A-GPS, GLONASS, and GALILEO location services
  • ESD
    • 8KV contact discharge
    • 15KV air discharge
  • -30°C to +75°C operating temperature range
  • 95% relative humidity over a temperature range of +20°C to +60°C
  • Dimensions
    • 75mm x 60mm x 32mm excluding connectors
    • 82mm x 60mm x 32mm for FX30 including connectors
    • 86mm x 60mm x 32mm for FX30S including connectors
Sierra Wireless / Semtech FX30 Octave™ Programmable IoT Cellular Gateways
Publicēts: 2024-02-06 | Atjaunināts: 2024-03-04