Digi Remote Manager®

Digi Remote Manager® is a technology platform that brings networks to the next level, allowing networks, and the people who manage them, to work smarter. Deploy, monitor, and manage devices from a single point of command. Edit configurations, update firmware, schedule, and automate tasks from your desktop, tablet, or phone.

To successfully deploy a network of wireless devices, such as cellular routers, you need to be able to rapidly configure them for deployment, then manage, update, and monitor them anytime. You need a remote management solution that gives you visibility into the health of your deployed devices, alerts you when there are issues, allows you to update the firmware quickly and accurately, and ensures your devices are secure and tamper-proof.

Digi Remote Manager delivers all this and more, providing a single point of command to configure and deploy Digi-connected devices, automate processes, keep tabs on activity across your living network, and give you command over those devices in groups and individually for updates, patches, security, and troubleshooting.

Features & Functionality

  • Rapid Configuration and Deployment
    The Digi Remote Manager Configuration Manager is a robust feature for configuring any number of Digi devices at one time for rapid deployment. Configuration Manager can perform individual or group firmware updates after deploying your devices. It acts as a watchdog over the network, ensuring your device configurations remain in compliance, alerting you if they fall out of compliance, and remediating them back to the approved configuration.

  • Remote Device Management
    Managing connected devices is not a one-and-done effort. Devices in an IoT deployment today are smarter, more edge-capable, and more critical to business processes. And deployed networks are larger, often numbering in the hundreds or thousands. Digi Remote Manager is your command center for keeping your devices updated and in compliance, letting you deploy mass firmware updates, sending Python files to enhance device functionality, and troubleshooting and diagnosing issues in any of those devices at any time. The Configuration Manager feature enables rapid initial device configuration by grouping devices requiring the same configuration. Still, it also lets you manage those configurations individually and in groups over time.

  • Remote Device Monitoring
    Digi Remote Manager enables the network management team to monitor your network of devices after deployment from a single point of command. Keep tabs on dozens, hundreds, or thousands of deployed devices in the field from a desktop or mobile device. Gain actionable insights on individual and network-wide performance.

  • Process Automation
    Use Digi Remote Manager to set up automated processes and establish conditions under which you want your team to receive actionable alerts. Get notifications about device health across a wide range of health metrics to keep tabs on the status of your deployment and maximize device uptime. Configure and manage alarms, and react to alarm conditions through the dashboard.

  • Cloud Integration and Edge Computing
    With Digi Remote Manager, you can easily extend your network at scale with bi-directional, open integration and add intelligence to the edge with custom code, APIs, and Python scripts. Digi Remote Manager can act as a facilitator between edge devices such as cellular radios, gateways and routers, and many different third-party services. Quickly and easily integrate Digi Remote Manager with third-party cloud services such as Microsoft Azure, Amazon Web Services, and the Google Cloud Platform.

  • Software Integration with APIs
    Digi Remote Manager APIs enable integration with your business applications, so your teams can access new data through a familiar web interface, access more significant levels of business logic, and create customized reports and analytics from the remote device management platform data. Use the Digi Remote Manager API Explorer to navigate the robust RESTful web services APIs suite to create dashboards and trigger process workflows in enterprise platforms like Microsoft Azure, Amazon Web Services, Google Cloud, and numerous ERP systems.

  • Network Reliability and Uptime
    Digi Remote Manager not only monitors device health and sends actionable alerts, but it also offers out-of-band management. Digi Remote Manager lets you remotely access many devices via console access with secure out-of-band management. Network administrators have serial connection access through a combination of Digi Remote Manager's business-level service and cellular products running the Digi Accelerated Linux (DAL) operating system.

  • Security
    Digi performs internal and external security audits and proactive communication regarding new and evolving threats. The cloud security team is active and visible in the data security space. The Digi Security Compliance group holds certifications such as CISSP, RHCE, CCNP, MCSE, the EC-COUNCIL Certified Security Analyst (CSA) and Certified Ethical Hacker (CEH), as well as ISO27002 Certified Lead Implementer certifications.

Subscriptions

Digi Remote Manager is offered in Standard and Premier subscriptions. Both subscription plans allow users to add, configure, and monitor devices on the system. The Premier subscription plan also adds Configuration Manager, a tool that can create a snapshot of a device and then propagate it to other units. Other Premier features include loading a configuration and firmware onto a device when it first connects to Digi Remote Manager, carrier integration, scheduled tasks, automatic device security compliance management, and more.

The Digi Remote Manager Premier 5-year software service will include a 2-year extended warranty for Cellular Routers and Gateways purchased on or after October 1, 2020, and applies to the original device registered in Digi Remote Manager at the time of purchase.
(Products Include: Accelerated 6300 Series, TX, IX, EX and Digi Routers, ConnectSensor, WVA, XBee® Industrial Gateway)

Mobile App

Digi Remote Manager®

Now it’s even easier for users to register their devices via a QR code with the Digi Remote Manager mobile app. Once a device is registered in your customer account, you can set a custom configuration to be applied using the Configuration Manager feature automatically. View the overall health of your network and individual device status using the Digi Remote Manager mobile app.

Dark Mode

Digi Remote Manager®

Digi Remote Manager's Dark Mode option ensures that field engineers operating from a tablet or phone can easily see the dashboards on their physical screens, no matter the lighting or conditions.

Videos

Publicēts: 2019-09-20 | Atjaunināts: 2025-11-21